Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51163-0900

Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Natural Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Natural Bag
Search Keywords: 511630900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51163-0900
Alias/AKA: 0511630900
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 9
Maximum Voltage Rating: 2503494V
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51163-0900 RoHS compliant?
Yes, 51163-0900 is RoHS compliant.
What is the lead time for 51163-0900?
The standard lead time for 51163-0900 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,267
Can Ship immediately
Minimum Order Quantity:
500
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2908
1,500
$0.2794
3,000
$0.2721
5,500
$0.2712
16,000
$0.2705
40,000
$0.2699
100,000 +
$0.2692
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!