- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51163-0484
51163-0484
Molex / Waldom
2.5 Wire to Board REC Housing
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2.5 Wire to Board REC Housing
Search Keywords: 511630484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51163-0484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0622
11,000
$0.0602
22,000
$0.0571
56,000
$0.0561
175,000 +
$0.0541
Click for Quote
Log in
to unlock special pricing