- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51154-1600
51154-1600
Molex / Waldom
Conn Housing F 16 POS 4mm Crimp ST Panel Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing F 16 POS 4mm Crimp ST Panel Mount Tray
Search Keywords: 511541600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51154-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
Minimum Order Quantity:
65
9 Weeks
can ship
8/5/26