- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51146-0800
51146-0800
Molex / Waldom
Conn Housing RCP 8 POS 1.25mm Crimp ST Cable Mount PanelMate™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 8 POS 1.25mm Crimp ST Cable Mount PanelMate™ Bag
Search Keywords: 511460800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51146-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
202
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
202
$0.302
2,000
$0.290
5,000
$0.278
11,000
$0.268
34,000 +
$0.256
Click for Quote
Log in
to unlock special pricing