- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51144-0900
Molex / Waldom
51144-0900
Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51144-0900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.