- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51144-0500
51144-0500
Molex / Waldom
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount Bag
Search Keywords: 511440500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51144-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
You may purchase all in-stock quantity of 182
Stock lot only:
182
Minimum Order Quantity:
227
Price (USD)
Qty
Unit Price
1
$0.3707
227
$0.3370
1,132
$0.3210
4,525
$0.3060
11,313
$0.2920
33,937 +
$0.2800
Click for Quote
Log in
to unlock special pricing