- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51128-1601
51128-1601
Molex / Waldom
Conn Housing F 16 POS Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 16 POS Crimp ST Cable Mount Bag
Search Keywords: 511281601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51128-1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288,516
Ships today, if you order in
Minimum Order Quantity:
150
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
150
$0.5865
600
$0.5743
1,200
$0.5630
2,400
$0.5508
10,000
$0.4927
15,000 +
$0.4457
Click for Quote
Log in
to unlock special pricing