- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51116-1601
51116-1601
Molex / Waldom
Conn Housing RCP 16 POS 4mm Crimp ST Cable Mount Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing RCP 16 POS 4mm Crimp ST Cable Mount Automotive Bag
Search Keywords: 511161601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51116-1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,459
Ships today, if you order in
Minimum Order Quantity:
64
Price (USD)
Qty
Unit Price
64
$1.21
317
$1.15
1,266
$1.09
3,165
$1.05
9,494 +
$1.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT