- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51115-1611
51115-1611
Molex / Waldom
Conn Housing RCP 16 POS 4mm Crimp ST Panel Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 16 POS 4mm Crimp ST Panel Mount Automotive
Search Keywords: 511151611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51115-1611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6400
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
6,400
$0.95
16,000
$0.84
40,000 +
$0.83
Click for Quote
Log in
to unlock special pricing