- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51114-0410
51114-0410
Molex / Waldom
Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Bag
Search Keywords: 511140410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51114-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,457
Can Ship immediately
Minimum Order Quantity:
900
Price (USD)
Qty
Unit Price
900
$0.0714
4,700
$0.0673
10,100 +
$0.0622
Click for Quote
Log in
to unlock special pricing