- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51112-0510
51112-0510
Molex / Waldom
Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount White Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount White Bag
Search Keywords: 511120510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51112-0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:5
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,394
Ships today, if you order in
Minimum Order Quantity:
329
Price (USD)
Qty
Unit Price
329
$0.1887
4,000
$0.1816
8,000
$0.1734
19,000
$0.1673
58,000 +
$0.1622
Click for Quote
Log in
to unlock special pricing