Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51112-0410

Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511120410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51112-0410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51112-0410 discontinued?
Yes, 51112-0410 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 51112-0410 RoHS compliant?
Yes, 51112-0410 is RoHS compliant.
What is the lead time for 51112-0410?
The standard lead time for 51112-0410 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,711
Can Ship immediately
Minimum Order Quantity:
304
ADD TO CART
Price (USD)
Qty
Unit Price
304
$0.2050
4,000
$0.1979
7,000
$0.1887
18,000
$0.1816
54,000 +
$0.1744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!