- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51112-0310
51112-0310
Molex / Waldom
Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511120310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51112-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,815
Can Ship immediately
Minimum Order Quantity:
343
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
343
$0.1816
4,000
$0.1734
8,000
$0.1663
20,000
$0.1601
61,000 +
$0.1540
Click for Quote
Log in
to unlock special pricing