- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51112-0220
51112-0220
Molex / Waldom
Wire-to-Wire Plug Housing - 2 Circuits - 2.50mm Pitch - With Retainer - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire-to-Wire Plug Housing - 2 Circuits - 2.50mm Pitch - With Retainer - Panel Mount.
Search Keywords: 511120220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51112-0220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,965
Can Ship immediately
Minimum Order Quantity:
550
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
550
$0.1173
2,900
$0.1071
6,300 +
$0.1000
Click for Quote
Log in
to unlock special pricing