- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51111-1110
51111-1110
Molex / Waldom
Wire-to-Wire and Wire-to-Board Receptacle Housing - 11 Circuits - 2.50mm Pitch - Without Retainer - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Wire-to-Wire and Wire-to-Board Receptacle Housing - 11 Circuits - 2.50mm Pitch - Without Retainer - Natural.
Search Keywords: 511111110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51111-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79,500
Ships today, if you order in
Minimum Order Quantity:
376
Price (USD)
Qty
Unit Price
376
$0.1652
4,000
$0.1591
9,000
$0.1510
22,000
$0.1469
67,000 +
$0.1408
Click for Quote
Log in
to unlock special pricing