- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51111-0300
Molex / Waldom
51111-0300
Wire-to-Wire and Wire-to-Board Receptacle Housing - 3 Circuits - 2.50mm Pitch - With Retainer - Natural.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire-to-Wire and Wire-to-Board Receptacle Housing - 3 Circuits - 2.50mm Pitch - With Retainer - Natural.
Search Keywords: 511110300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51111-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 51111-0300 RoHS compliant?
Yes, 51111-0300 is RoHS compliant.
What is the lead time for 51111-0300?
The standard lead time for 51111-0300 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,307
Can Ship immediately
Minimum Order Quantity:
1852
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1,852
$0.0340
20,000
$0.0305
42,000
$0.0293
327,000 +
$0.0282
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT