- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51110-2650
51110-2650
Molex / Waldom
Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords: 511102650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51110-2650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:26
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,477
Ships today, if you order in
Minimum Order Quantity:
200
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$0.5674
200
$0.5158
850
$0.4711
1,700 +
$0.4132
Click for Quote
Log in
to unlock special pricing