Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51110-2451

Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords: 511102451
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51110-2451
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 24
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51110-2451 RoHS compliant?
Yes, 51110-2451 is RoHS compliant.
What is the lead time for 51110-2451?
The standard lead time for 51110-2451 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,181
Can Ship immediately
Minimum Order Quantity:
150
19 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.4906
3,000
$0.4651
6,000
$0.4386
12,000
$0.4131
30,000
$0.3631
75,000
$0.3509
150,000 +
$0.3315
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!