- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51110-2450
Molex / Waldom
51110-2450
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords: 511102450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51110-2450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 51110-2450 RoHS compliant?
Yes, 51110-2450 is RoHS compliant.
What is the lead time for 51110-2450?
The standard lead time for 51110-2450 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Can Ship immediately
You may purchase all in-stock quantity of 940
Stock lot only:
940
Minimum Order Quantity:
6000
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$0.4368
6,000
$0.3971
8,000
$0.3642
16,000
$0.3633
40,000 +
$0.3624
Click for Quote
Log in
to unlock special pricing