Image is representational - see mfr. specs

51110-1850

Molex / Waldom

Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords: 511101850
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51110-1850
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 475
Ships today, if you order in
Minimum Order Quantity:
250
19 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.3358
4,000
$0.3015
8,000
$0.3008
16,000
$0.3000
40,000
$0.2993
100,000
$0.2986
200,000 +
$0.2977
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!