Available Replacements
Alternative Packaging
51110-1450 51110-1450 Molex / Waldom
51110-1450

Molex / Waldom

In Stock: 11,376

Minimum Order: 350

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51110-1450-P

51110-1450 - Packaged 10 per bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
51110-1450 - Packaged 10 per bag
Search Keywords: 511101450P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51110-1450-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51110-1450-P RoHS compliant?
Yes, 51110-1450-P is RoHS compliant.
What is the lead time for 51110-1450-P?
The standard lead time for 51110-1450-P is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
10
10 Weeks can ship 11/5/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!