Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51110-1450

Conn Housing F 14 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 14 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords: 511101450
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51110-1450
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 14
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51110-1450 RoHS compliant?
Yes, 51110-1450 is RoHS compliant.
What is the lead time for 51110-1450?
The standard lead time for 51110-1450 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,673
Can Ship immediately
Minimum Order Quantity:
350
19 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
350
$0.3360
1,700
$0.2869
3,300
$0.2801
6,500
$0.2794
8,000 +
$0.2721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!