- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51110-1251
51110-1251
Molex / Waldom
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords: 511101251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51110-1251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,069
Can Ship immediately
Minimum Order Quantity:
400
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
400
$0.1918
7,500
$0.1805
15,000
$0.1714
30,000
$0.1622
80,000
$0.1408
200,000
$0.1377
400,000 +
$0.1295
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT