Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51110-1056

Conn Housing F 10 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 10 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords: 511101056
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51110-1056
Alias/AKA: 0511101056
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51110-1056 RoHS compliant?
Yes, 51110-1056 is RoHS compliant.
What is the lead time for 51110-1056?
The standard lead time for 51110-1056 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately You may purchase all in-stock quantity of 58
Stock lot only:
58
Minimum Order Quantity:
1000
19 Weeks can ship 3/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1474
1,000
$0.1340
2,500
$0.1330
5,000
$0.1300
10,000
$0.1250
20,000
$0.1090
50,000 +
$0.1060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!