Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51110-1050

Conn Housing F 10 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 10 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords: 511101050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51110-1050
  • Alias/AKA:
    0511101050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51110-1050 RoHS compliant?
Yes, 51110-1050 is RoHS compliant.
What is the lead time for 51110-1050?
The standard lead time for 51110-1050 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,625
Can Ship immediately
Minimum Order Quantity:
450
19 Weeks can ship 3/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
450
$0.2435
2,400
$0.2130
4,800
$0.2030
9,800
$0.1930
10,000
$0.1910
20,000
$0.1905
50,000 +
$0.1901
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!