- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51110-0860-P
Molex / Waldom
51110-0860-P
51110-0860 - Packaged 10 per bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51110-0860-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C