- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51110-0450
Molex / Waldom
51110-0450
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
Search Keywords: 511100450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51110-0450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 51110-0450 RoHS compliant?
Yes, 51110-0450 is RoHS compliant.
What is the lead time for 51110-0450?
The standard lead time for 51110-0450 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,190
Ships today, if you order in
Minimum Order Quantity:
450
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
450
$0.1397
2,500
$0.1377
5,000
$0.1346
10,200
$0.1326
20,000
$0.1306
40,000
$0.1132
100,000 +
$0.1112
Click for Quote
Log in
to unlock special pricing