- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51103-1100
51103-1100
Molex / Waldom
Conn Housing F 11 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 11 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511031100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51103-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Ships today, if you order in
Minimum Order Quantity:
2000
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
2,000
$0.0575
6,000
$0.0529
13,000 +
$0.0483
Click for Quote
Log in
to unlock special pricing