- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51103-0800
51103-0800
Molex / Waldom
Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511030800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51103-0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254,412
Can Ship immediately
Minimum Order Quantity:
500
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.136
2,300
$0.133
4,600
$0.130
9,100
$0.128
24,000
$0.125
25,000 +
$0.120
Click for Quote
Log in
to unlock special pricing