Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51103-0400

Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511030400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51103-0400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51103-0400 RoHS compliant?
Yes, 51103-0400 is RoHS compliant.
What is the lead time for 51103-0400?
The standard lead time for 51103-0400 is approximately 64 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193,980
Can Ship immediately
Minimum Order Quantity:
800
64 Weeks can ship 1/26/28
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.0785
4,000
$0.0775
8,000
$0.0765
15,900
$0.0734
36,000 +
$0.0714
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!