- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51103-0301
51103-0301
Molex / Waldom
Wire-To-Board Receptacle Housing - 3 Position - 0.098" (2.50mm) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire-To-Board Receptacle Housing - 3 Position - 0.098" (2.50mm) Pitch.
Search Keywords: 511030301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51103-0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,000
Can Ship immediately
Minimum Order Quantity:
1021
Price (USD)
Qty
Unit Price
1,021
$0.0612
11,000
$0.0581
23,000
$0.0561
57,000
$0.0551
179,000 +
$0.0530
Click for Quote
Log in
to unlock special pricing