- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51103-0228
51103-0228
Molex / Waldom
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Pink
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Pink
Search Keywords: 511030228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51103-0228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1352
Price (USD)
Qty
Unit Price
1,352
$0.0457
14,000
$0.0446
30,000
$0.0422
76,000
$0.0410
235,000 +
$0.0399
Click for Quote
Log in
to unlock special pricing