- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51103-0200
51103-0200
Molex / Waldom
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51103-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
64 Weeks
can ship
8/25/27
Price (USD)
Qty
Unit Price
2,000
$0.0494
7,000
$0.0483
25,000
$0.0471
48,000 +
$0.0460
Click for Quote
Log in
to unlock special pricing