- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51102-0500
51102-0500
Molex / Waldom
Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag
Search Keywords: 511020500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51102-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,202
Can Ship immediately
Minimum Order Quantity:
610
Price (USD)
Qty
Unit Price
610
$0.1020
7,000
$0.0989
14,000
$0.0938
35,000
$0.0887
108,000 +
$0.0867
Click for Quote
Log in
to unlock special pricing