Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51102-0400

Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag
Search Keywords: 511020400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51102-0400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51102-0400 discontinued?
Yes, 51102-0400 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 51102-0400 RoHS compliant?
Yes, 51102-0400 is RoHS compliant.
What is the lead time for 51102-0400?
The standard lead time for 51102-0400 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216,859
Can Ship immediately
Minimum Order Quantity:
610
ADD TO CART
Price (USD)
Qty
Unit Price
610
$0.1020
7,000
$0.0989
14,000
$0.0938
35,000
$0.0887
108,000 +
$0.0867
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!