- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51102-0200
51102-0200
Molex / Waldom
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag
Search Keywords: 511020200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51102-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
331,396
Ships today, if you order in
Minimum Order Quantity:
944
Price (USD)
Qty
Unit Price
944
$0.064
10,000
$0.061
21,000
$0.059
54,000
$0.057
167,000 +
$0.055
Click for Quote
Log in
to unlock special pricing