- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51089-6005
51089-6005
Molex / Waldom
Conn Housing RCP 60 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 60 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Search Keywords: 510896005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51089-6005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:60
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,152
Can Ship immediately
Minimum Order Quantity:
75
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
75
$0.82
800
$0.78
2,000
$0.75
5,000
$0.72
14,000 +
$0.69
Click for Quote
Log in
to unlock special pricing