- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51089-4005
51089-4005
Molex / Waldom
Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Search Keywords: 510894005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51089-4005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
41
Price (USD)
Qty
Unit Price
1
$1.639
41
$1.490
500
$1.440
900
$1.380
3,000
$1.330
8,000 +
$1.280
Click for Quote
Log in
to unlock special pricing