Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51089-3005

Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Mi II™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 30 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Search Keywords: 510893005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51089-3005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 30
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51089-3005 discontinued?
Yes, 51089-3005 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 51089-3005 RoHS compliant?
Yes, 51089-3005 is RoHS compliant.
What is the lead time for 51089-3005?
The standard lead time for 51089-3005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,594
Can Ship immediately Buy all 2,594 in-stock or the regular minimum order quantity of 3000
Stock lot only:
2594
Minimum Order Quantity:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0442
3,000
$0.0402
12,000
$0.0391
46,000
$0.0379
114,000
$0.0356
341,000 +
$0.0345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!