Image is representational - see mfr. specs

51089-2605

Molex / Waldom

Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Mi II™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Search Keywords: 510892605
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51089-2605
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,927
Can Ship immediately
Minimum Order Quantity:
59
ADD TO CART
Price (USD)
Qty
Unit Price
59
$1.0500
700
$1.0200
2,000
$0.9690
4,000
$0.9384
11,000 +
$0.8874
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!