- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51089-1205
51089-1205
Molex / Waldom
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Search Keywords: 510891205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51089-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,647
Ships today, if you order in
Minimum Order Quantity:
981
Price (USD)
Qty
Unit Price
981
$0.0632
11,000
$0.0612
22,000
$0.0581
55,000
$0.0571
171,000 +
$0.0551
Click for Quote
Log in
to unlock special pricing