Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51067-1000

Conn Housing RCP 10 POS 3.5mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 10 POS 3.5mm Crimp ST Cable Mount Bag
Search Keywords: 510671000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51067-1000
Alias/AKA: 0510671000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 250 V
Maximum Current Rating: 5.5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51067-1000 RoHS compliant?
Yes, 51067-1000 is RoHS compliant.
What is the lead time for 51067-1000?
The standard lead time for 51067-1000 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,134
Ships today, if you order in
Minimum Order Quantity:
500
21 Weeks can ship 3/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5549
1,500
$0.5426
2,500
$0.5294
8,000
$0.4906
16,000 +
$0.4264
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!