- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51067-0400
51067-0400
Molex / Waldom
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Bag
Search Keywords: 510670400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51067-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5.5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17,385
Can Ship immediately
Minimum Order Quantity:
250
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.3203
1,100
$0.3152
2,100
$0.3080
4,200 +
$0.3040
Click for Quote
Log in
to unlock special pricing