- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51065-1400
51065-1400
Molex / Waldom
Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Search Keywords: 510651400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51065-1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81,452
Can Ship immediately
Minimum Order Quantity:
650
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
650
$0.1061
3,200
$0.1040
6,400
$0.1020
12,700
$0.1010
20,000
$0.0969
40,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing