Image is representational - see mfr. specs

51065-1200

Molex / Waldom

Conn Housing F 12 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Search Keywords: 510651200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51065-1200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
Minimum Order Quantity:
1000
15 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.080
4,100
$0.079
8,200
$0.078
16,400
$0.075
25,000 +
$0.074
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!