- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51065-1100
51065-1100
Molex / Waldom
Conn Housing RCP 11 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 11 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Search Keywords: 510651100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51065-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25000
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25,000
$0.067
80,000
$0.059
200,000 +
$0.058
Click for Quote
Log in
to unlock special pricing