- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51065-1000
51065-1000
Molex / Waldom
Conn Housing F 10 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Search Keywords: 510651000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51065-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,635
Can Ship immediately
You may purchase all in-stock quantity of 1,635
Stock lot only:
1635
Minimum Order Quantity:
2000
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.0707
2,000
$0.0643
6,000
$0.0632
11,000
$0.0612
21,000
$0.0602
25,000 +
$0.0592
Click for Quote
Log in
to unlock special pricing