- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51065-0800
Molex / Waldom
51065-0800
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Search Keywords: 510650800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51065-0800
-
Alias/AKA:0510650800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 51065-0800 RoHS compliant?
Yes, 51065-0800 is RoHS compliant.
What is the lead time for 51065-0800?
The standard lead time for 51065-0800 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,680
Ships today, if you order in
Minimum Order Quantity:
2000
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
2,000
$0.0644
6,000
$0.0614
13,000
$0.0610
25,000
$0.0607
80,000
$0.0606
200,000
$0.0604
400,000 +
$0.0603
Click for Quote
Log in
to unlock special pricing