- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51065-0700
Molex / Waldom
51065-0700
Conn Housing F 7 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 7 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Search Keywords: 510650700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51065-0700
-
Alias/AKA:0510650700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 51065-0700 RoHS compliant?
Yes, 51065-0700 is RoHS compliant.
What is the lead time for 51065-0700?
The standard lead time for 51065-0700 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,982
Ships today, if you order in
Minimum Order Quantity:
2000
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
2,000
$0.0666
13,000
$0.0580
27,000
$0.0577
30,000
$0.0576
80,000
$0.0574
200,000 +
$0.0573
Click for Quote
Log in
to unlock special pricing