Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51065-0500

Conn Housing F 5 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 5 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag
Search Keywords: 510650500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    51065-0500
  • Alias/AKA:
    0510650500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51065-0500 RoHS compliant?
Yes, 51065-0500 is RoHS compliant.
What is the lead time for 51065-0500?
The standard lead time for 51065-0500 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,212
Ships today, if you order in
Minimum Order Quantity:
2703
15 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,703
$0.1266
15,000
$0.1015
30,000 +
$0.0945
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!